Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥313.01000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 2.7V ~ 3.6V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
0 In Stock Check Lead Time | 1 : ¥536.59000 Cut Tape (CT) 500 : ¥447.98384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 6MB (6M x 8) | FLASH | - | 1.1M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad |