Microcontrollers

Results: 2
Series
STM32F1STM8S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M3STM8A
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
25112
Program Memory Size
32KB (32K x 8)1MB (1M x 8)
EEPROM Size
128 x 8-
RAM Size
2K x 896K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V2.95V ~ 5.5V
Data Converters
A/D 21x12b; D/A 2x12bA/D 7x10b
Supplier Device Package
32-LQFP (7x7)144-LQFP (20x20)
Package / Case
32-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32F103ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
15,722
In Stock
1 : ¥118.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
112
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
32-LQFP
STM8S005K6T6CTR
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
1,749
In Stock
1 : ¥20.74000
Cut Tape (CT)
2,400 : ¥9.47482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8A
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
128 x 8
2K x 8
2.95V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.