Microcontrollers

Results: 2
Series
PIC® XLP™ 24FSAM D21E, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M0+PIC
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
1826
Program Memory Size
16KB (5.5K x 24)256KB (256K x 8)
EEPROM Size
512 x 8-
RAM Size
1K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10bA/D 12x10b
Supplier Device Package
20-VQFN (5x5)32-VQFN (5x5)
Package / Case
20-VQFN Exposed Pad32-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 VQFN
PIC24F16KL401T-I/MQ
IC MCU 16BIT 16KB FLASH 20VQFN
Microchip Technology
9,124
In Stock
1 : ¥23.80000
Cut Tape (CT)
3,300 : ¥19.80788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
18
16KB (5.5K x 24)
FLASH
512 x 8
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (5x5)
20-VQFN Exposed Pad
32 VQFN
ATSAMD21E18A-MUT
IC MCU 32BIT 256KB FLASH 32QFN
Microchip Technology
36,474
In Stock
1 : ¥32.59000
Cut Tape (CT)
5,000 : ¥27.71397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.