Microcontrollers

Results: 4
Series
PIC® 32MZPIC® 32MZ DA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
MIPS32® M-ClassMIPS32® microAptiv™
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTGEBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTGEthernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
4678120
Program Memory Size
512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
RAM Size
128K x 8512K x 8640K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2.1V ~ 3.6V
Data Converters
A/D 24x12bA/D 40x12bA/D 45x12b
Supplier Device Package
64-TQFP (10x10)100-TFBGA (7x7)100-TQFP (12x12)176-LQFP (20x20)
Package / Case
64-TQFP100-TFBGA100-TQFP176-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC32MZ0512EFE064-I/PT
IC MCU 32BIT 512KB FLASH 64TQFP
Microchip Technology
2,500
In Stock
1 : ¥91.30000
Tray
Tray
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
46
512KB (512K x 8)
FLASH
-
128K x 8
2.1V ~ 3.6V
A/D 24x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
100 TQFP
PIC32MZ2048EFG100T-I/PT
IC MCU 32BIT 2MB FLASH 100TQFP
Microchip Technology
2,344
In Stock
1 : ¥129.30000
Cut Tape (CT)
1,200 : ¥107.36589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
78
2MB (2M x 8)
FLASH
-
512K x 8
2.1V ~ 3.6V
A/D 40x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
176-LQFP
PIC32MZ2064DAG176T-I/2J
IC MCU 32BIT 2MB FLASH 176LQFP
Microchip Technology
2,936
In Stock
1 : ¥225.02000
Cut Tape (CT)
700 : ¥186.84967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
120
2MB (2M x 8)
FLASH
-
640K x 8
1.7V ~ 3.6V
A/D 45x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (20x20)
176-LQFP Exposed Pad
100-TFBGA
PIC32MZ1024EFG100-I/GJX
IC MCU 32BIT 1MB FLASH 100TFBGA
Microchip Technology
0
In Stock
Check Lead Time
260 : ¥96.14477
Tray
Tray
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
78
1MB (1M x 8)
FLASH
-
512K x 8
2.1V ~ 3.6V
A/D 40x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TFBGA (7x7)
100-TFBGA
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.