Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : ¥44.21000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 4.5V ~ 5.5V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
835 In Stock | 1 : ¥32.43000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |