Microcontrollers

Results: 2
Series
STM32F1STM32F4
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4
Speed
72MHz168MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
51112
RAM Size
96K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 21x12b; D/A 2x12b
Supplier Device Package
64-LQFP (10x10)144-LQFP (20x20)
Package / Case
64-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F405RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
30,849
In Stock
1 : ¥102.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
144-LQFP
STM32F103ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
15,722
In Stock
1 : ¥122.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
112
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.