Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥26.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 192MHz | EBI/EMI, I2C, LINbus, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.8V ~ 3.6V | A/D 16x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 3,000 : ¥13.84004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16.384Mhz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 3.6V | A/D 4x24b Sigma-Delta | External | -40°C ~ 105°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad |