Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
132-UFBGA
STM32U585QII6
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : ¥54.24222
Bulk
Bulk
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
132-UFBGA (7x7)
132-UFBGA
132-UFBGA
STM32U585QII6Q
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : ¥54.24222
Bulk
Bulk
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
132-UFBGA (7x7)
132-UFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.