Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥21.88002 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 64KB (64K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 500 : ¥31.10794 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 27 | 4KB (4K x 8) | FLASH | 4K x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |