Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,958 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥10.96657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,891 In Stock | 1 : ¥14.29000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 48KB (24K x 16) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
18,410 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥4.08059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
140 In Stock | 1 : ¥19.55000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
5,830 In Stock | 1 : ¥34.26000 Cut Tape (CT) 2,000 : ¥28.30922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,486 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥12.58186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |