Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,052 In Stock | 1 : ¥146.64000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
356 In Stock | 1 : ¥72.34000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
3,687 In Stock | 1 : ¥9.35000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 28KB (28K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 5.5V | A/D 17/2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad |