Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥191.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
0 In Stock 8,634 Marketplace | 1,900 : ¥16.87901 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Not For New Designs | Not Verified | XC800 | 8-Bit | 27MHz | SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 52KB (52K x 8) | FLASH | - | 3.25K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-64-4 | 64-LQFP | |||
0 In Stock | 3,000 : ¥13.49194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) |