Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1,500 : ¥22.18185 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 In Stock | 1 : ¥60.87000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | 16K x 8 | 32K x 8 | 2.7V ~ 5.5V | A/D 20x10b SAR; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFQFP (7x7) | 48-LQFP |