Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock | 1 : ¥437.22000 Cut Tape (CT) 1,000 : ¥331.21700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 300MHz | DMA, I2S, PWM, WDT | DMA, I2S, PWM, WDT | - | 2MB (2M x 8) | FLASH | - | 248K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-TQFP-100-23 | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 480 : ¥61.61913 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 512KB (512K x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP |