Microcontrollers

Results: 6
Series
C2000™ C28x Delfino™, Functional Safety (FuSa)Hercules™ TMS570 ARM® Cortex®-R
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-R4FC28x
Core Size
16/32-Bit32-Bit Dual-Core
Speed
100MHz180MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USARTCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBCANbus, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Number of I/O
55101120169
Program Memory Size
768KB (768K x 8)1MB (512K x 16)1.25MB (1.25M x 8)3MB (3M x 8)
EEPROM Size
64K x 8-
RAM Size
102K x 16128K x 8192K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V1.14V ~ 3.47V1.14V ~ 3.6V
Data Converters
A/D 16x12bA/D 24x12bA/D 24x12b, 12x16b; D/A 3x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Supplier Device Package
100-LQFP (14x14)337-NFBGA (16x16)
Package / Case
100-LQFP337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
337NFBGA
TMS320F28377DZWTT
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
480
In Stock
1 : ¥183.74000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 24x12b, 12x16b; D/A 3x12b
Internal
-40°C ~ 105°C (TJ)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
337NFBGA
TMS320F28377DZWTS
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
102
In Stock
1 : ¥200.65000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 24x12b, 12x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
TMS320F28376SZWTS
TMS5703137DZWTQQ1
IC MCU 16/32B 3MB FLASH 337NFBGA
Texas Instruments
265
In Stock
1 : ¥306.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
180MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
120
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
337-NFBGA (16x16)
337-LFBGA
337NFBGA
TMS320F28377DZWTQ
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
745
In Stock
1 : ¥250.15000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 24x12b, 12x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
337-NFBGA (16x16)
337-LFBGA
100-LQFP
TMS5700714APZQQ1
IC MCU 32BIT 768KB FLASH 100LQFP
Texas Instruments
2,340
In Stock
1 : ¥87.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
32-Bit Dual-Core
100MHz
CANbus, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
55
768KB (768K x 8)
FLASH
64K x 8
128K x 8
1.14V ~ 3.6V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
337NFBGA
TMS5701227CZWTQQ1R
IC MCU 16/32B 1.25MB FLSH 337BGA
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥165.80989
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
180MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USART
DMA, POR, PWM, WDT
101
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
337-NFBGA (16x16)
337-LFBGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.