Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,050 In Stock | 1 : ¥91.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | 57 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
568 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) |