Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,880 In Stock | 1 : ¥173.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 32x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
220 In Stock | 1 : ¥194.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
427 In Stock | 1 : ¥227.33000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 96 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,216 In Stock | 1 : ¥555.81000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 66MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 150 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
29 In Stock | 1 : ¥579.78000 Tray | Tray | Last Time Buy | Not Verified | SH-2 DSP | 32-Bit Single-Core | 60MHz | EBI/EMI, SCI | DMA, POR, PWM, WDT | 110 | 256KB (256K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b; D/A 2x8b | Internal | -20°C ~ 75°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |