Microcontrollers

Results: 2
Series
STM32F1STM32G0
Packaging
BulkTray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3
Speed
64MHz72MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
3051
Program Memory Size
128KB (128K x 8)512KB (512K x 8)
RAM Size
64K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 13x12b SAR; D/A 2x12bA/D 16x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-UFQFPN (5x5)64-LQFP (10x10)
Package / Case
32-UFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 QFN
STM32G0B1KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
1,141
In Stock
1 : ¥37.66000
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
128KB (128K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
STM32F103RET7
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
9,227
In Stock
1 : ¥70.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.