Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,003 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Verified | AVR | 8-Bit | 10MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
32,623 In Stock | 1 : ¥11.39000 Cut Tape (CT) 6,000 : ¥9.52096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN-EP (4x4) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥13.09000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.209", 5.30mm Width) |