Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,107 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,400 : ¥5.95085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
52,109 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,500 : ¥3.06894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 3x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
221 In Stock | 1 : ¥9.35000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,014 In Stock | 1 : ¥15.90000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | 22 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 12x10/12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |