Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,437 In Stock | 1 : ¥67.33000 Cut Tape (CT) 2,500 : ¥36.77912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (256K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
1,183 In Stock | 1 : ¥119.62000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 50MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 40 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 1.8V ~ 5.25V | A/D 32x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP |