Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,414 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,000 : ¥9.33866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-WLCSP (2.02x1.93) | 25-XFBGA, WLCSP | |||
1,241 In Stock | 1 : ¥66.65000 Tray | Tray | Active | - | dsPIC | 16-Bit | 100MIPs | CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | 89 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 3V ~ 3.6V | A/D 28x12b SAR; D/A 6x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP |