Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,833 In Stock | 1 : ¥49.13000 Cut Tape (CT) 2,500 : ¥24.66541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 64KB (64K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
47,174 In Stock | 1 : ¥127.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA |