Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
646 In Stock | 1 : ¥85.78000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 32x10b, 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
400 In Stock | 1 : ¥773.04000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V4E | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | DMA, PWM, WDT | 99 | - | ROMless | - | 32K x 8 | 1.43V ~ 1.58V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 388-PBGA (27x27) | 388-BBGA |