Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,392 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,100 : ¥19.89285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
3,266 In Stock | 1 : ¥35.96000 Cut Tape (CT) 1,600 : ¥29.80169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
812 In Stock | 1 : ¥39.62000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
626 In Stock | 1 : ¥43.61000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
134 In Stock | 1 : ¥38.26000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
1,094 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,200 : ¥34.07089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
1,120 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,200 : ¥48.76644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | dsPIC | 16-Bit | 100MIPs | CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | 89 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 3V ~ 3.6V | A/D 28x12b SAR; D/A 6x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP |