Microcontrollers

Results: 5
Manufacturer
NXP USA Inc.STMicroelectronicsTexas Instruments
Series
MSP430G2xxMSP430™ FRAMRT1064STM8L EnergyLite
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M7MSP430 CPU16MSP430 CPUXV2STM8
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
16MHz528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
324154127
Program Memory Size
32KB (32K x 8)56KB (56K x 8)256KB (256K x 8)4MB (4M x 8)
Program Memory Type
FLASHFRAM
EEPROM Size
256 x 81K x 8-
RAM Size
2K x 84K x 88K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 12x10bA/D 17x12bA/D 20x12bA/D 25x12bA/D 25x12b; D/A 1x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
40-VQFN (6x6)48-LQFP (7x7)64-LQFP (10x10)196-MAPBGA (10x10)
Package / Case
40-VFQFN Exposed Pad48-LQFP64-LQFP196-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
MSP430FR5994IPMR
IC MCU 16BIT 256KB FRAM 64LQFP
Texas Instruments
286
In Stock
1 : ¥68.01000
Cut Tape (CT)
1,000 : ¥38.57623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
54
256KB (256K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
196-LFBGA
MIMXRT1064CVL5B
IC MCU 32BIT 4MB FLASH 196MAPBGA
NXP USA Inc.
2,154
In Stock
1 : ¥169.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
528MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
127
4MB (4M x 8)
FLASH
-
1M x 8
3V ~ 3.6V
A/D 20x12b
External, Internal
-40°C ~ 105°C (TJ)
Surface Mount
196-MAPBGA (10x10)
196-LFBGA
40-VQFN Exposed pad
MSP430G2955IRHA40R
IC MCU 16BIT 56KB FLASH 40VQFN
Texas Instruments
7,143
In Stock
1 : ¥33.41000
Cut Tape (CT)
2,500 : ¥15.61034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
56KB (56K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
497~5B_ME_V2~T~48
STM8L052C6T6
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
15,091
In Stock
1 : ¥20.23000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 3.6V
A/D 25x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM8L152C6T6
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
1,410
In Stock
1 : ¥19.13000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.