Microcontrollers

Results: 6
Manufacturer
Analog Devices Inc.Microchip TechnologyNXP USA Inc.Texas Instruments
Series
dsPIC™ 33FmegaAVR® 0, Functional Safety (FuSa)MicroConverter® ADuC8xxMSP430G2xxS08
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
8052AVRdsPICMSP430 CPU16S08
Core Size
8-Bit16-Bit
Speed
12.58MHz16MHz20MHz40 MIPs50MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, LINbus, SCI, SPII2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, PWM, WDTLVD, PWM, WDTPOR, PSM, PWM, Temp Sensor, WDT
Number of I/O
24343541
Program Memory Size
8KB (8K x 8)16KB (16K x 8)48KB (24K x 16)128KB (128K x 8)
EEPROM Size
256 x 84K x 8-
RAM Size
512 x 81K x 82.25K x 86K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V3V ~ 3.6V4.75V ~ 5.25V
Data Converters
A/D 10x12bA/D 10x16b; D/A 1x12b, 2x16bA/D 10x24b; D/A 1x12b, 2x16bA/D 13x10b/12b; D/A 2x16bA/D 16x10bA/D 8x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)44-LQFP (10x10)44-TQFP (10x10)48-TQFP (7x7)52-MQFP (10x10)
Package / Case
32-VFQFN Exposed Pad44-LQFP44-TQFP48-TQFP52-QFP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
ATMEGA4809-AUR
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
25,741
In Stock
1 : ¥14.96000
Cut Tape (CT)
2,500 : ¥12.32683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
44 TQFP
DSPIC33FJ128GP804-I/PT
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
823
In Stock
1 : ¥62.65000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
35
128KB (128K x 8)
FLASH
-
16K x 8
3V ~ 3.6V
A/D 13x10b/12b; D/A 2x16b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
52 MQFP
ADUC848BSZ8-5
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
401
In Stock
1 : ¥127.52000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x16b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
44-LQFP
MC9S08QE16CLD
IC MCU 8BIT 16KB FLASH 44LQFP
NXP USA Inc.
497
In Stock
1 : ¥65.20000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
34
16KB (16K x 8)
FLASH
-
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-LQFP (10x10)
44-LQFP
32 VQFN
MSP430G2433IRHB32T
IC MCU 16BIT 8KB FLASH 32VQFN
Texas Instruments
15,000
In Stock
1 : ¥16.07000
Cut Tape (CT)
250 : ¥11.18864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
24
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
52 MQFP
ADUC845BSZ8-5
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
238
In Stock
1 : ¥229.36000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x24b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.