Microcontrollers

Results: 7
Series
-S32K
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Speed
48MHz112MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LVD, LVR, POR, PWM, WDTDMA, PWM, WDTI2S, POR, PWM, WDT
Number of I/O
2843128
Program Memory Size
128KB (128K x 8)2MB (2M x 8)
EEPROM Size
2K x 84K x 8
RAM Size
17K x 8256K x 8
Data Converters
A/D 13x12b SAR; D/A 1x8bA/D 32x12b SAR; D/A 1x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
32-HVQFN (5x5)48-LQFP (7x7)144-LQFP (20x20)
Package / Case
32-VFQFN Exposed Pad48-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
FS32K116LAT0MLFT
IC MCU 32BIT 128KB FLASH 48LQFP
NXP USA Inc.
118
In Stock
1 : ¥68.52000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
43
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
144-LQFP
FS32K148UJT0VLQT
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
855
In Stock
1 : ¥193.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
112MHz
CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART
I2S, POR, PWM, WDT
128
2MB (2M x 8)
FLASH
4K x 8
256K x 8
2.7V ~ 5.5V
A/D 32x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
32-HVQFN
FS32K116BRT0VFMR
IC MCU 32BIT 128KB FLASH 32HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : ¥30.03818
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
28
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
S32K116, M0+, FLASH 128K, RAM 17
FS32K116LFT0VFMR
S32K116, M0+, FLASH 128K, RAM 17
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥31.67064
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, I2S, LVD, LVR, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
32-HVQFN
FS32K116BRT0MFMR
IC MCU 32BIT 128KB FLASH 32HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : ¥30.84210
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
28
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
32-HVQFN
FS32K116LFT0VFMT
IC MCU 32BIT 128KB FLASH 32HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : ¥37.05437
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
28
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
S32K116 ARM CORTEX-M0+, 48 MHZ,
FX32K116LAT0MFMT
S32K116 ARM CORTEX-M0+, 48 MHZ,
NXP USA Inc.
0
In Stock
Check Lead Time
2,450 : ¥40.02428
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.