Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,568 In Stock | 1 : ¥81.02000 Cut Tape (CT) 1,000 : ¥67.15995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥100.89163 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT | 104 | 3MB (3M x 8) | FLASH | - | 1M x 8 | 1.17V ~ 3.6V | A/D 8x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 140-WLP (4.53x4.49) | 140-WFBGA, WLBGA |