Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
830 In Stock | 1 : ¥16.58000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 25 | 16KB (8K x 16) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
241 In Stock | 1 : ¥12.16000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 1K x 8 | 3.53K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 402 : ¥15.08562 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, WDT | 18 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) |