Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,376 In Stock | 1 : ¥66.14000 Cut Tape (CT) 2,500 : ¥36.12055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 47 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-DSBGA | 64-UFBGA, DSBGA | |||
0 In Stock Check Lead Time | 400 : ¥84.64980 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 119 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.62V ~ 3.6V | A/D 42x12/16b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |