Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,928 In Stock | 1 : ¥6.63000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
35,499 In Stock | 1 : ¥8.84000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 1.75KB (1K x 14) | FLASH | - | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,795 In Stock | 100 : ¥11.47610 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,852 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,300 : ¥11.90117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,794 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
14,709 In Stock | 1 : ¥13.18000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
4,874 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,600 : ¥13.85636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
30,967 In Stock | 1 : ¥17.17000 Cut Tape (CT) 2,600 : ¥17.21419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,246 In Stock | 1 : ¥33.07000 Tray | Tray | Active | Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 2.3V ~ 5.5V | A/D 30x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
6,130 In Stock | 1 : ¥65.29000 Cut Tape (CT) 1,200 : ¥65.24390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
469 In Stock | 1 : ¥15.05000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
13,478 In Stock | 1 : ¥38.00000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 32KB (16K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP |