Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,750 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,200 : ¥49.01281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 85 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 50x12b, 2x16b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,956 In Stock | 1 : ¥151.07000 Cut Tape (CT) 1,000 : ¥95.69692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
388 In Stock | 1 : ¥100.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |