Microcontrollers

Results: 10
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
Kinetis KE02S32KSAM C21, Functional Safety (FuSa)tinyAVR™ 0, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz40MHz48MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, PWM, WDTLVD, PWM, WDT
Number of I/O
18262884
Program Memory Size
8KB (8K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)
EEPROM Size
128 x 8256 x 82K x 8-
RAM Size
512 x 84K x 816K x 817K x 832K x 8
Data Converters
A/D 10x12b, 1x16b; D/A 1x10bA/D 12x10bA/D 13x12b SAR; D/A 1x8bA/D 16x12b; D/A 2x6bA/D 20x12b, 3x16b; D/A 1x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
20-VQFN (3x3)32-HVQFN (5x5)32-TQFP (7x7)32-VQFN (5x5)100-TQFP (14x14)
Package / Case
20-VFQFN Exposed Pad32-TQFP32-VFQFN Exposed Pad100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATSAMC21E18A-MUT
IC MCU 32BIT 256KB FLASH 32VQFN
Microchip Technology
61,521
In Stock
1 : ¥35.14000
Cut Tape (CT)
5,000 : ¥29.00458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32-TQFP
ATSAMC21E18A-AUT
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
4,470
In Stock
1 : ¥35.88000
Cut Tape (CT)
2,000 : ¥29.51183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
100-TQFP
ATSAMC21N17A-ANT
IC MCU 32BIT 128KB FLASH 100TQFP
Microchip Technology
6,546
In Stock
1 : ¥41.23000
Cut Tape (CT)
1,000 : ¥34.25999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
84
128KB (128K x 8)
FLASH
-
16K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
32 VQFN
ATSAMC21E17A-MUT
IC MCU 32BIT 128KB FLASH 32VQFN
Microchip Technology
8,755
In Stock
1 : ¥26.18000
Cut Tape (CT)
5,000 : ¥21.54043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
128KB (128K x 8)
FLASH
-
16K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
20-QFN; PC
ATTINY806-MFR
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
6,235
In Stock
1 : ¥6.97000
Cut Tape (CT)
6,000 : ¥5.78086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
32-VFQFN Exposed Pad
MKE02Z64VFM4
IC MCU 32BIT 64KB FLASH 32QFN
NXP USA Inc.
1,930
In Stock
1 : ¥27.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
32-TQFP
ATSAMC21E15A-AUT
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥26.11000
Cut Tape (CT)
2,000 : ¥21.47853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
ATSAMC21E15A-MNT
IC MCU 32BIT 32KB FLASH 32QFN
Microchip Technology
0
In Stock
Check Lead Time
5,000 : ¥17.84238
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32-TQFP
ATSAMC21E17A-AUT
IC MCU 32BIT 128KB FLASH 32TQFP
Microchip Technology
0
In Stock
Check Lead Time
2,000 : ¥21.22485
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
128KB (128K x 8)
FLASH
-
16K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-HVQFN
FS32K116LIT0VFMT
IC MCU 32BIT 128KB FLASH 32HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : ¥42.49345
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
28
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.