Microcontrollers

Results: 3
Series
STM32F0STM32F4STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M4
Speed
48MHz84MHz120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTGI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
3781115
Program Memory Size
128KB (128K x 8)512KB (512K x 8)2MB (2M x 8)
RAM Size
16K x 896K x 8640K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 13x12bA/D 16x12bA/D 16x12b; D/A 2x12b
Supplier Device Package
48-LQFP (7x7)100-LQFP (14x14)144-LQFP (20x20)
Package / Case
48-LQFP100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F070CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
7,919
In Stock
1 : ¥27.71000
Cut Tape (CT)
2,400 : ¥12.95267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
2.4V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
STM32F401VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,218
In Stock
1 : ¥69.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
84MHz
I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
81
512KB (512K x 8)
FLASH
-
96K x 8
1.7V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
STM32L4S7ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
249
In Stock
1 : ¥139.76000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
115
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.