Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
PSOC® 4 CY8C4000SSTM32F3
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
48MHz72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
2737
Program Memory Size
32KB (32K x 8)256KB (256K x 8)
RAM Size
4K x 840K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V2V ~ 3.6V
Data Converters
A/D 1x10bA/D 9x12b; D/A 1x12b
Supplier Device Package
32-QFN (5x5)48-LQFP (7x7)
Package / Case
32-UFQFN Exposed Pad48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F302CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
915
In Stock
1 : ¥56.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 9x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-QFN
CY8C4045LQI-S412
IC MCU 32BIT 32KB FLASH 32QFN
Infineon Technologies
4,325
In Stock
1 : ¥21.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.