Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,494 In Stock | 1 : ¥22.87000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
8,121 In Stock | 1 : ¥330.94000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | CANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 59 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 2x16b, 8x10b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |