Microcontrollers

Results: 2
Manufacturer
Renesas Electronics CorporationSTMicroelectronics
Series
RH850/F1KSTM32G4
Core Processor
ARM® Cortex®-M4FRH850G3KH
Speed
120MHz170MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, PWM, WDT
Number of I/O
107120
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
64K x 8-
RAM Size
128K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V3V ~ 5.5V
Data Converters
A/D 24x10b, 24x12bA/D 42x12b; D/A 7x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
128-LQFP (14x14)144-LFQFP (20x20)
Package / Case
128-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
128-LQFP
STM32G474QET6
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
1,522
In Stock
1 : ¥94.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
128-LQFP (14x14)
128-LQFP
120
In Stock
1 : ¥161.18000
Tray
Tray
Active
Not Verified
RH850G3KH
32-Bit Single-Core
120MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
120
2MB (2M x 8)
FLASH
64K x 8
192K x 8
3V ~ 5.5V
A/D 24x10b, 24x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LFQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.