Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,030 In Stock | 1 : ¥73.53000 Cut Tape (CT) 1,000 : ¥41.72720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 87 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,863 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,000 : ¥5.98089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
169 In Stock | 1 : ¥75.32000 Tray | Tray | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 20MHz | I2C, IrDA, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 73 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 10x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |