Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySilicon Labs
Series
Laser BeePIC® XLP™ 12F
DigiKey Programmable
Not VerifiedVerified
Core Processor
CIP-51 8051PIC
Speed
32MHz72MHz
Connectivity
I2C, LINbus, SPI, UART/USARTI2C, SMBus, SPI, UART/USART
Number of I/O
620
Program Memory Size
3.5KB (2K x 14)64KB (64K x 8)
EEPROM Size
256 x 8-
RAM Size
128 x 84.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.2V ~ 3.6V
Data Converters
A/D 12x14b; D/A 4x12bA/D 4x10b; D/A 1x5b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC24-QFN (3x3)
Package / Case
8-SOIC (0.154", 3.90mm Width)24-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
PIC12F1822-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
127,810
In Stock
1 : ¥10.97000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
24QFN
EFM8LB12F64E-C-QFN24
IC MCU 8BIT 64KB FLASH 24QFN
Silicon Labs
4,199
In Stock
1 : ¥28.22000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
72MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 12x14b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (3x3)
24-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.