Microcontrollers

Results: 3
Manufacturer
Infineon TechnologiesMicrochip TechnologyNXP USA Inc.
Series
AURIX™dsPIC™ 30FKinetis K60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4dsPICTriCore™
Core Size
16-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
30 MIPs100MHz300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENTCANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, I2C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, I2S, PWM, WDT
Number of I/O
6668
Program Memory Size
144KB (48K x 24)512KB (512K x 8)4MB (4M x 8)
EEPROM Size
4K x 8-
RAM Size
8K x 8128K x 8672K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.5V ~ 5.5V3.3V, 5V
Data Converters
-A/D 16x12bA/D 33x16b; D/A 1x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
80-TQFP (12x12)100-LQFP (14x14)PG-TQFP-144-27
Package / Case
80-TQFP100-LQFP144-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80 TQFP
DSPIC30F6014A-30I/PT
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,150
In Stock
1 : ¥111.41000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
100-LQFP
MK60DN512VLL10
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
4
In Stock
1 : ¥156.93000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 33x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144-TQFP tOP
TC364DP64F300FAAKXUMA1
IC MCU 32BIT 4MB FLASH 144TQFP
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥464.43000
Cut Tape (CT)
1,000 : ¥351.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Dual-Core
300MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT
DMA, I2S, PWM, WDT
-
4MB (4M x 8)
FLASH
-
672K x 8
3.3V, 5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TQFP-144-27
144-LQFP Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.