Microcontrollers

Results: 8
Manufacturer
Infineon TechnologiesNXP USA Inc.STMicroelectronicsTexas Instruments
Series
AURIX™C2000™ C24x 16-BitC2000™ C28x Delfino™C2000™ C28x Delfino™, Functional Safety (FuSa)Kinetis KVSTM32F4STM32F7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7C28xC2xx DSPTriCore™
Core Size
16-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
40MHz120MHz133MHz150MHz180MHz200MHz216MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBCANbus, FlexRay, LINbus, QSPICANbus, SCI, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, POR, PWM, WDTDMA, PWM, WDTDMA, WDTPOR, PWM, WDT
Number of I/O
4159708897140168
Program Memory Size
64KB (32K x 16)512KB (256K x 16)512KB (512K x 8)1MB (1M x 8)1MB (512K x 16)
EEPROM Size
128K x 8-
RAM Size
5K x 834K x 1696K x 8102K x 16256K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V1.805V ~ 1.995V3V ~ 3.6V3.3V
Data Converters
A/D 14x12bA/D 16x10bA/D 16x12bA/D 20x12b, 9x16b; D/A 3x12bA/D 24x12b; D/A 2x12bA/D 2x16b; D/A 1x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)176-HLQFP (24x24)176-LQFP (24x24)208-LQFP (28x28)PG-TQFP-80-7
Package / Case
80-TQFP Exposed Pad100-LQFP176-LQFP176-LQFP Exposed Pad208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
176-LQFP
STM32F427IGT6
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
400
In Stock
1 : ¥134.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
176-LQFP
STM32F429IGT6
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
1,578
In Stock
1 : ¥140.44000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
208 LQFP
STM32F746BGT6
IC MCU 32BIT 1MB FLASH 208LQFP
STMicroelectronics
2,459
In Stock
1 : ¥164.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
176-LQFP (exposed pad) Top
TMS320F28377DPTPT
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
1,022
In Stock
1 : ¥175.28000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 20x12b, 9x16b; D/A 3x12b
Internal
-40°C ~ 105°C (TJ)
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
100-LQFP
TMS320LF2406APZA
IC MCU 16BIT 64KB FLASH 100LQFP
Texas Instruments
349
In Stock
1 : ¥185.50000
Tray
Tray
Active
Verified
C2xx DSP
16-Bit
40MHz
CANbus, SCI, SPI, UART/USART
POR, PWM, WDT
41
64KB (32K x 16)
FLASH
-
5K x 8
3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
690
In Stock
1 : ¥246.37000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
100-LQFP
MKV31F512VLL12
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
3,091
In Stock
1 : ¥61.38000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
I2C, SPI, UART/USART
DMA, PWM, WDT
70
512KB (512K x 8)
FLASH
-
96K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
TC222S16F133FACKXUMA1
TC222S16F133FACKXUMA1
IC MCU 32BIT 1MB FLASH 80TQFP
Infineon Technologies
5,400
In Stock
1 : ¥199.35000
Cut Tape (CT)
1,800 : ¥134.26330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
133MHz
CANbus, FlexRay, LINbus, QSPI
DMA, WDT
59
1MB (1M x 8)
FLASH
128K x 8
96K x 8
3.3V
A/D 14x12b
External
-40°C ~ 125°C (TA)
Surface Mount
PG-TQFP-80-7
80-TQFP Exposed Pad
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.