Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,679 In Stock | 1 : ¥15.81000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
1,174 In Stock | 1 : ¥57.64000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT | 36 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,290 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 48KB (24K x 16) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) |