R7FA4M2AD3CFL#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFL#AA0 |
Description | IC MCU 32BIT 512KB 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.42900 | ¥484.29 |
25 | ¥45.78560 | ¥1,144.64 |
80 | ¥39.67975 | ¥3,174.38 |
250 | ¥37.64476 | ¥9,411.19 |
500 | ¥33.77840 | ¥16,889.20 |
1,000 | ¥28.48783 | ¥28,487.83 |
2,500 | ¥27.06343 | ¥67,658.57 |