Microcontrollers

Results: 2
Series
AVR® ATmegaPIC® 18F
Packaging
TrayTube
Core Processor
AVRPIC
Speed
16MHz25MHz
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3254
Program Memory Size
32KB (16K x 16)64KB (32K x 16)
RAM Size
2K x 83.8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V4.2V ~ 5.5V
Data Converters
A/D 12x10bA/D 8x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP64-TQFP (10x10)
Package / Case
40-DIP (0.600", 15.24mm)64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40-PDIP
ATMEGA32A-PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
6,726
In Stock
1 : ¥41.57000
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
64 TQFP
PIC18F6622-E/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
312
In Stock
1 : ¥91.04000
Tray
Tray
Active
Verified
PIC
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
54
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.