Microcontrollers

Results: 3
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Series
MicroConverter® ADuC8xxRX700
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
8052RXv3
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTGEBI/EMI, I2C, SPI, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDTPSM, Temp Sensor, WDT
Number of I/O
34182
Program Memory Size
62KB (62K x 8)4MB (4M x 8)
EEPROM Size
4K x 832K x 8
RAM Size
2.25K x 81M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 8x12b, 21x12b; D/A 2x12bA/D 8x12b; D/A 2x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
52-MQFP (10x10)224-LFBGA (13x13)
Package / Case
52-QFP224-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
52 MQFP
ADUC832BSZ
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
4,549
In Stock
1 : ¥225.37000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 MQFP
ADUC832BSZ-REEL
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
2,299
In Stock
1 : ¥225.37000
Cut Tape (CT)
800 : ¥161.14630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
224-LFBGA
R5F572MNDDBD#20
IC MCU 32BIT 4MB FLASH 224LFBGA
Renesas Electronics Corporation
132
In Stock
1 : ¥135.54000
Tray
Tray
Active
Not Verified
RXv3
32-Bit Single-Core
240MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
DMA, LCD, LVD, POR, PWM, WDT
182
4MB (4M x 8)
FLASH
32K x 8
1M x 8
2.7V ~ 3.6V
A/D 8x12b, 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
224-LFBGA (13x13)
224-LFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.