Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,975 In Stock | 1 : ¥10.03000 Cut Tape (CT) 5,000 : ¥8.24621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (1K x 16) | FLASH | - | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 12-WLCSP (1.56x1.4) | 12-UFBGA, WLCSP | |||
4,086 In Stock | 1 : ¥28.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 44 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 17x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad |