Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
PSoC® 6 BLESTM32G0
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
64MHz100MHz, 150MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
4378
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
EEPROM Size
32K x 8-
RAM Size
144K x 8288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 17x12b SARA/D 8x12b SAR; D/A 1x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
48-LQFP (7x7)116-BGA (5.2x6.4)
Package / Case
48-LQFP116-WFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
116-BGA
CY8C6347BZI-BLD53
IC MCU 32BIT 1MB FLASH 116BGA
Infineon Technologies
6,860
In Stock
1 : ¥117.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M0
32-Bit Dual-Core
100MHz, 150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
78
1MB (1M x 8)
FLASH
32K x 8
288K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
116-BGA (5.2x6.4)
116-WFBGA
497~5B_ME_V2~T~48
STM32G0B0CET6TR
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : ¥17.25885
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
43
512KB (512K x 8)
FLASH
-
144K x 8
2V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.