Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
932 In Stock | 1 : ¥153.61000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
338 In Stock | 1 : ¥262.18000 Tray | Tray | Active | Not Verified | C28x/ARM® Cortex®-M3 | 32-Bit Dual-Core | 100MHz/150MHz | CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, SSI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 512KB/512KB | FLASH | - | 136KB | 1.2V, 1.8V, 3.3V | A/D 20x12b | - | -40°C ~ 105°C (TJ) | Surface Mount | 144-HTQFP (20x20) | 144-TQFP Exposed Pad |