Microcontrollers

Results: 3
Manufacturer
NXP USA Inc.Renesas Electronics Corporation
Series
Kinetis KE1xFRA6M3RX600
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4FRX
Speed
100MHz120MHz168MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USBCANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USBCANbus, FlexIO, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDTDMA, LVD, PWM, WDT
Number of I/O
89124133
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
32K x 864K x 868K x 8
RAM Size
64K x 8128K x 8640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x12bA/D 22x12b SAR; D/A 2x12bA/D 8x10b, 21x12b; D/A 2x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LFQFP (20x20)176-LFQFP (24x24)
Package / Case
100-LQFP144-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MKE18F512VLL16
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
255
In Stock
1 : ¥109.75000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
653
In Stock
1 : ¥135.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
124
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
176-LFQFP
R5F563NEDDFC#V0
IC MCU 32BIT 2MB FLASH 176LFQFP
Renesas Electronics Corporation
120
In Stock
120 : ¥149.22758
Tray
Tray
Not For New Designs
Not Verified
RX
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB
DMA, LVD, POR, PWM, WDT
133
2MB (2M x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 3.6V
A/D 8x10b, 21x12b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFQFP (24x24)
176-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.